Bahco NS406-200 1-Piece Long Nose Plier Long Nose, 200mm Overall, 74mm Jaw
- RS Stock No.:
- 171-933
- Mfr. Part No.:
- NS406-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€230.16
(exc. VAT)
€283.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.16 |
*price indicative
- RS Stock No.:
- 171-933
- Mfr. Part No.:
- NS406-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Aluminium Bronze | |
| Jaw Length | 74mm | |
| Jaw Style | Long Nose | |
| Standards/Approvals | ISO 5745 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Handle Type Polyvinyl Chloride | ||
Material Aluminium Bronze | ||
Jaw Length 74mm | ||
Jaw Style Long Nose | ||
Standards/Approvals ISO 5745 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Long Nose Pliers Aluminium Bronze 200 mm
The Bahco Tools Non-sparking long nose plier is expertly crafted for precision and safety in environments where flammable gases or vapours may be present. Built from high-quality aluminium bronze, it measures 200 mm, making it the ideal tool for intricate tasks that require both strength and finesse.
Coated handles enhance comfort during prolonged usage
Produced in compliance with international safety standards
Related links
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
- Stanley STHT0-74364 12-Piece Long Nose Plier Long Nose, 200mm Overall
- RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- Gedore 1552120 1-Piece Long Nose Plier Long 200mm Overall VDE/1000V Approved 7mm Jaw
- CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved
- Knipex 1-Piece Long Nose Plier Half Round 34mm Jaw
- BETA 1-Piece Long Nose Plier 86mm Jaw
