BETA 1-Piece Water Pump Plier, 250mm Overall Slip-Joint, 33mm Jaw
- RS Stock No.:
- 233-1285
- Mfr. Part No.:
- 1048INOX 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€169.41
(exc. VAT)
€208.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.41 |
*price indicative
- RS Stock No.:
- 233-1285
- Mfr. Part No.:
- 1048INOX 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Slip Joint Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Number of Positions | 7 | |
| Material | Stainless Steel | |
| ESD Safe | No | |
| Jaw Length | 33mm | |
| Jaw Opening | 33mm | |
| Jaw Style | Slip-Joint | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Slip Joint Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Number of Positions 7 | ||
Material Stainless Steel | ||
ESD Safe No | ||
Jaw Length 33mm | ||
Jaw Opening 33mm | ||
Jaw Style Slip-Joint | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Water Pump Plier, 250mm Overall Length, 33mm Jaw Opening - 1048INOX 250
This water-pump plier is a stainless-steel slip-joint tool designed for gripping and adjusting fittings in industrial environments. Suited to mechanical, electrical, automation and electronics workshops, it offers adjustable jaw engagement across multiple settings to accommodate varied pipe and component sizes. The tool is supplied as a single piece for straightforward deployment on site.
Features and Benefits:
• 7-position adjustment for Rapid grip selection
• Slip-joint configuration enables quick size changes
• 33mm jaw opening provides secure contact on fittings
• Stainless-steel construction resists corrosion in workshop use
• 250mm overall length offers extended reach in confined spaces
• Slip-joint configuration enables quick size changes
• 33mm jaw opening provides secure contact on fittings
• Stainless-steel construction resists corrosion in workshop use
• 250mm overall length offers extended reach in confined spaces
Applications
• Suitable for tightening and loosening pipework fittings in mechanical maintenance
• Ideal for gripping connectors during electrical installation tasks
• Used for assembly work in automation panel installations
• Can be used for component handling in electronics workshops
• Ideal for gripping connectors during electrical installation tasks
• Used for assembly work in automation panel installations
• Can be used for component handling in electronics workshops
Is the tool ESD safe for use around sensitive circuitry?
No, the plier is not ESD-safe and should not be used on electrostatic-sensitive components without additional precautions.
How many items are supplied in a single purchase?
The product is provided as one individual plier per unit.
What material should users expect for longevity in corrosive environments?
The tool is MADE from stainless steel, chosen for its resistance to rust in typical workshop conditions.
How does the jaw style affect operation when working on varied diameters?
The slip-joint jaw design allows incremental repositioning of the pivot to accommodate different diameters without the need to switch tools.
Related links
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- BETA Water Pump Plier 39mm Jaw
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
