BETA 1-Piece Long Nose Plier, 253mm Overall, 45mm Jaw
- RS Stock No.:
- 233-1222
- Mfr. Part No.:
- 1009L/C
- Manufacturer:
- BETA
Subtotal (1 unit)*
€38.35
(exc. VAT)
€47.17
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.35 |
*price indicative
- RS Stock No.:
- 233-1222
- Mfr. Part No.:
- 1009L/C
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 253mm | |
| Material | PVC | |
| Handle Type | Polyvinyl Chloride, Anti-Slip | |
| ESD Safe | No | |
| Jaw Length | 45mm | |
| Nose Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 253mm | ||
Material PVC | ||
Handle Type Polyvinyl Chloride, Anti-Slip | ||
ESD Safe No | ||
Jaw Length 45mm | ||
Nose Angle 90° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bent extra long knurled nose pliers. It has a 90°, for special operations. It has slip-proof double layer PVC coated handles.
Overall length 253mm
Related links
- SAM 1-Piece Long Nose Plier Smooth 45mm Jaw
- BETA 1-Piece Long Nose Plier 73mm Jaw
- BETA 1-Piece Long Nose Plier 66mm Jaw
- BETA 1-Piece Long Nose Plier 80mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
- BETA 1-Piece Long Nose Plier 58mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
