BETA 1-Piece Piston Ring Pliers
- RS Stock No.:
- 234-6133
- Mfr. Part No.:
- 1445/2
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6133
- Mfr. Part No.:
- 1445/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Piston Ring Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Piston Ring Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Piston ring expanders unique tool that will speed the removal and installation of piston rings with minimum ring distortion. The use of a ring expander will greatly reduce ring point misalignment which can be detrimental to good piston ring seali
Weight 420g
Diameter 90÷150
Related links
- BETA 1-Piece Piston Ring Pliers
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Steel Screw Extractor
- BETA 1-Piece Punch 168 mm Overall
- BETA 1-Piece Punch 110 mm Overall
- BETA 1-Piece Collar Removal Pliers
- BETA 1-Piece Coupling Pliers Smooth, 230mm Overall
- BETA 1-Piece Coupling Pliers, 110mm Overall
