Facom 1-Piece Round Nose Plier Round Nose Plier, 170mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€79.22

(exc. VAT)

€97.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.22

*price indicative

RS Stock No.:
235-9005
Mfr. Part No.:
189.17AVSE
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Round Nose Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

170mm

Finish

Burnished

Jaw Style

Round Nose Plier

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series is 1,000 volt insulated round nose plier with long, slim, serrated nose for making angles or terminals for all types of wires. The overall length of the pier is the 170 mm and the weight is 175 g.

Insulation with safety colour coding

Finish is burnished head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy