Facom 1-Piece Round Nose Plier Serrated, 200mm Overall VDE/1000V Approved, 69mm Jaw
- RS Stock No.:
- 236-2223
- Mfr. Part No.:
- 195A.20VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€50.29
(exc. VAT)
€61.86
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.29 |
*price indicative
- RS Stock No.:
- 236-2223
- Mfr. Part No.:
- 195A.20VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| Sub Type | Long Half-Round Nose Pliers | |
| Tip Size | 2.9 mm | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic, Anti-Slip | |
| Material | High Carbon Steel | |
| Jaw Length | 69mm | |
| Finish | Varnish, Polished | |
| Jaw Style | Serrated | |
| Nose Angle | 40° | |
| Standards/Approvals | ISO 5745, DIN EN 60900, ASME B107.500, NF EN 60900, EN 60900, DIN ISO 5745, NF ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
Sub Type Long Half-Round Nose Pliers | ||
Tip Size 2.9 mm | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic, Anti-Slip | ||
Material High Carbon Steel | ||
Jaw Length 69mm | ||
Finish Varnish, Polished | ||
Jaw Style Serrated | ||
Nose Angle 40° | ||
Standards/Approvals ISO 5745, DIN EN 60900, ASME B107.500, NF EN 60900, EN 60900, DIN ISO 5745, NF ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 185A-195A.VE series 1000 volt insulated long half round nose pliers has lateral wire cutter for copper and hard steel wire and ergonomic anti slip grips.
Polished varnish finish
All pliers are tested individually at 10,000 volts for 10 seconds, at the end of the manufacturing cycle
Related links
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated, 200mm Overall
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Serrated, 160mm Overall
