Facom 1-Piece Round Nose Plier Serrated, 200mm Overall
- RS Stock No.:
- 236-2222
- Mfr. Part No.:
- 195A.20G
- Manufacturer:
- Facom
Subtotal (1 unit)*
€33.92
(exc. VAT)
€41.72
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.92 |
*price indicative
- RS Stock No.:
- 236-2222
- Mfr. Part No.:
- 195A.20G
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| Sub Type | Long Half-Round Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Material | HCS | |
| Handle Type | Mono-Material Ergonomic | |
| Finish | Varnish | |
| Jaw Style | Serrated | |
| Standards/Approvals | ASME B107.500, DIN ISO 5745, ISO 5745, NF ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
Sub Type Long Half-Round Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Material HCS | ||
Handle Type Mono-Material Ergonomic | ||
Finish Varnish | ||
Jaw Style Serrated | ||
Standards/Approvals ASME B107.500, DIN ISO 5745, ISO 5745, NF ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 185A-195A.G series long half round nose pliers has cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm² and mono material ergonomic grips maintaining accessibility benefits of classic dip grips, resistant t
Varnish finish to help prevent rusting
High durability carbon alloy steel, with induction hardened cutting edges
Related links
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 160mm Overall
- Facom 1-Piece Flat Nose Plier Serrated, 200mm Overall
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Flat Nose Plier, 200mm Overall
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall
