Facom 1-Piece Flat Nose Plier, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2194
- Mfr. Part No.:
- 188A.20VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€50.45
(exc. VAT)
€62.05
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.45 |
*price indicative
- RS Stock No.:
- 236-2194
- Mfr. Part No.:
- 188A.20VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Flat Nose | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Bi-Material Ergonomic | |
| Material | HCS | |
| Finish | Varnish | |
| Standards/Approvals | ASME B107.500, ISO 5745, NF ISO 5745, DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Flat Nose | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Handle Type Bi-Material Ergonomic | ||
Material HCS | ||
Finish Varnish | ||
Standards/Approvals ASME B107.500, ISO 5745, NF ISO 5745, DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 188A.VE series nose pliers has narrow flat shaped and finely serrated nose for a firm grip and accessibility and bi material ergonomic grips resistant to chemical agents.
Varnish finish to help prevent rusting
High durability carbon alloy steel
Related links
- Facom 1-Piece Flat Nose Plier Narrow Flat Shaped and Finely Serrated Nose, 168mm Overall VDE/1000V Approved
- CK 431014 1-Piece Flat Nose Plier 200mm Jaw
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Facom 1-Piece Flat Nose Plier, 200mm Overall
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
