Facom Straight Nose Plier, 160mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2216
- Mfr. Part No.:
- 193A.16VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€39.76
(exc. VAT)
€48.90
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.76 |
*price indicative
- RS Stock No.:
- 236-2216
- Mfr. Part No.:
- 193A.16VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Plier | |
| Product Type | Straight Nose Plier | |
| Tip Size | 2.5 mm | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Material | Carbon Steel | |
| Handle Type | Ergonomic Grip, Bi-Material | |
| Finish | Varnish | |
| Nose Angle | 40° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 5745, DIN EN 60900, DIN ISO 5745, NF EN 60900, ASME B107.500, EN 60900, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Plier | ||
Product Type Straight Nose Plier | ||
Tip Size 2.5 mm | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Material Carbon Steel | ||
Handle Type Ergonomic Grip, Bi-Material | ||
Finish Varnish | ||
Nose Angle 40° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 5745, DIN EN 60900, DIN ISO 5745, NF EN 60900, ASME B107.500, EN 60900, ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 1000 v insulated short half round nose pliers has narrow, finely serrated tips with side cutting edges and high durability carbon alloy steel, with induction hardened cutting edges.
Bi material ergonomic grips
Pliers are tested individually at 10000 volts for 10 seconds
Varnish finish to help prevent rusting
Related links
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Flat Nose Plier Narrow Flat Shaped and Finely Serrated Nose, 168mm Overall VDE/1000V Approved
- RS PRO Long Nose Plier 50.3mm Jaw
- Bahco 2430V-160 1-Piece Nose Plier 49mm Jaw
- Bahco 2421V-160 1-Piece Nose Plier 49mm Jaw
- Bahco 2421S-160 1-Piece Nose Plier 50mm Jaw
- Bahco 2521S-160 1-Piece Round Nose Plier 49.5mm Jaw
- Stanley 0-84-006 4-Piece Long Nose Plier 6in Jaw
