RS PRO 1-Piece Separator Plier Smooth, 147mm Overall

Subtotal (1 unit)*

€61.66

(exc. VAT)

€75.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.66

*price indicative

RS Stock No.:
238-0729
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Separator Plier

Number of Pieces

1

Cutting Capacity

1.6 mm

VDE/1000V Approved

No

Overall Length

147mm

Handle Type

Insulated

ESD Safe

No

Material

Carbon Steel

Finish

Chrome

Jaw Style

Smooth

Non-Sparking

No

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Carbon Steel Separator Pliers


RS PRO is proud to introduce a range of carbon steel 147 mm length separator pliers. These high-quality hand tools have been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.

Why would you need Separator Pliers?


Separator pliers are also known as a de-paneling tools. They are commonly used on PCBs fabricated in arrays to de-panel or separate into the individually printed circuit board. A PCB separator plier is a manual hand tool designed to separate PCBs quickly, economically, and to safely achieve finished cut surfaces. Our range includes various sizes in blade thickness and cutting force capability.

Features and Benefits


  • Carbon Steel

  • Anti-reflection phosphating surface treatment

  • Excellent ergonomic principles

  • Anti-slip bi-material handles

  • Lightweight and comfortable grip

  • Angled

  • Suitable for continuous use

  • Designed to separate PCBs, removes tabs

  • Leaves well-finished cut surfaces

  • Laser marking

  • Specifications


  • Blade thickness options: 1 mm to 2.5 mm

  • Maximum PCB thickness 1.6 mm

  • Minimum isthmus distance 11 mm

  • Maximum cutting force options: 1 to 7 kg

  • RS PRO Carbon Steel Separator Pliers Variants


  • Blade thickness: 1.0 mm, Max. Cutting force: 1 kg - RS Stock no: 238-0729

  • Blade thickness: 1.5 mm, Max. Cutting force: 3 kg - RS Stock no: 238-0731

  • Blade thickness: 1.8 mm, Max. Cutting force: 3 kg - RS Stock no: 238-0732

  • Blade thickness: 2.0 mm, Max. Cutting force: 3 kg - RS Stock no: 238-0733

  • Blade thickness: 2.3 mm, Max. Cutting force: 7 kg - RS Stock no: 238-0734

  • Blade thickness: 2.4 mm, Max. Cutting force: 7 kg - RS Stock no: 238-0735

  • Blade thickness: 2.5 mm, Max. Cutting force: 7 kg - RS Stock no: 238-0736

  • Applications


  • PCB Fabrication

  • PCB Arrays

  • Electronic Servicing

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy