Subtotal (1 unit)*
€142.07
(exc. VAT)
€174.75
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €142.07 |
*price indicative
- RS Stock No.:
- 249-8653
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| ESD Safe | Yes | |
| Handle Type | Anti-Slip, Ergonomic, Bi-Material | |
| Finish | Anti-Reflection Phosphated | |
| Jaw Shape | Straight | |
| Jaw Style | Internal | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
ESD Safe Yes | ||
Handle Type Anti-Slip, Ergonomic, Bi-Material | ||
Finish Anti-Reflection Phosphated | ||
Jaw Shape Straight | ||
Jaw Style Internal | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
- COO (Country of Origin):
- IT
RS PRO 4 Piece ESD Plier and Micro Cutter Set
A professional 4 piece ESD safe set containing 2 ESD pliers and 2 ESD cutters designed for working on or around sensitive components and equipment.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use;The RS PRO ESD plier and cutter kit is supplied with a nylon roll storage wallet and is ideal for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.
RS PRO ESD Micro Flush Cutter (238-0814)
An ESD safe micro flush cutter ideal for working on PCBs where space is restricted due to its smaller head profile.
Features and Benefits
RS PRO ESD Micro Needle Nose Pliers (249-8673)
An ESD safe micro needle nose plier for gripping and placement. Due to the short head design it is ideal for working with PCBs where space is limited and precision is required.
Features and Benefits
RS PRO ESD Safe Micro End Cutter (238-0816)
An ESD micro end cutter with a narrow jaw designed for precision, straight cuts and ideal for use in hard to access areas due the narrow head design.
Features and Benefits
RS PRO ESD Safe Needle Nose Pliers (249-8666)
An ESD safe long Needle Nose Plier for gripping, retrieving and placement as well as the bending and shaping of metal. Due to the long nose these pliers are great for reaching into tight spots or narrow spaces.
Features and Benefits
What is ESD?
Electrostatic Discharge (ESD) is the transfer of static electricity from one surface or item to another and can cause product failure and reduced product life when working on sensitive electronic equipment. ESD safe tools are designed with materials or an ESD safe coating that prevents static build up and transfer from the user to the electronic equipment being worked on.
What is a Flush Cutter?
A flush cutter has a flat bottom to the jaw shape that requires them to be used on a flat surface flush to what is being cut and results in a slightly less durable blade than a bevelled edge. ;So why use a flush cutter? ;Flush cutters are designed specifically for a precision straight cut that with leave no angle or spike once cut and are ideal for use on delicate or small components where precision is paramount.
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- Facom 1-Piece Circlip Plier, 310mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Internal ESD Safe
- Bernstein 1-Piece Round Nose Plier, 130mm Overall Internal ESD Safe
- RS PRO 4-Piece Plier Set
- Gedore 6703590 1-Piece Circlip Plier 68mm Jaw ESD Safe
- RS PRO 4-Piece Plier Plier Set
- Gedore 8000 1-Piece Circlip Plier 50mm Jaw ESD Safe
