Gedore 8000 1-Piece Circlip Plier, 214mm Overall Internal, 50mm Jaw ESD Safe
- RS Stock No.:
- 772-4286
- Mfr. Part No.:
- 8000 J 31
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€33.60
(exc. VAT)
€41.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.60 |
*price indicative
- RS Stock No.:
- 772-4286
- Mfr. Part No.:
- 8000 J 31
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 214mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 50mm | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Black, Chrome Plated, Zinc Plated | |
| Jaw Style | Internal | |
| Jaw Shape | Bent | |
| Model Number | 8000 | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 Form B, DIN 5256 Form D, DIN 5254 Form A, DIN 983, DIN 471, DIN 984, DIN 5256 Form C, DIN 472 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 214mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 50mm | ||
Circlip Size Range 40 → 100 mm | ||
Finish Black, Chrome Plated, Zinc Plated | ||
Jaw Style Internal | ||
Jaw Shape Bent | ||
Model Number 8000 | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 Form B, DIN 5256 Form D, DIN 5254 Form A, DIN 983, DIN 471, DIN 984, DIN 5256 Form C, DIN 472 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Circlip Pliers, 40 to 100mm Circlip Size Range, Chrome Vanadium Steel Material - 8000 J Series - 8000 J 31
Are your internal retaining rings hard to reach? Use these circlip pliers from GEDORE to get a grasp on them. Their bent tips are angled at 90°, allowing you to tackle rings where space is tight. These pliers work with circlip sizes between 40 and 100mm, so they're suitable for many different applications.
Features & Benefits
• Dipped handles boost comfort and give you a secure grip
• Tips have a narrow diameter of 2.3mm to precisely target the grip holes on your internal retaining ring
• Light weight of 279g for easy portability and handling
Applications
• Motors
• Gears
• Optical devices
• Turbines
What are these circlip pliers made from?
These circlip pliers are made from chrome vanadium steel that's hardened and tempered, so you can be confident that they'll hold their own in the face of wear and corrosion.
Related links
- Gedore 8000 1-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier 84.5mm Jaw ESD Safe
- Gedore 6704480 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6703320 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6703590 1-Piece Circlip Plier 68mm Jaw ESD Safe
- Gedore 6703400 1-Piece Circlip Plier 54mm Jaw ESD Safe
- Gedore 6704640 1-Piece Circlip Plier 65mm Jaw ESD Safe
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
