Gedore 6703590 1-Piece Circlip Plier, 230mm Overall Internal, 68mm Jaw ESD Safe
- RS Stock No.:
- 772-4261
- Mfr. Part No.:
- 8000 J 3
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 772-4261
- Mfr. Part No.:
- 8000 J 3
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Jaw Length | 68mm | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Chrome Plated, Zinc Plated, Black | |
| Jaw Style | Internal | |
| Jaw Shape | Straight | |
| Model Number | 6703590 | |
| Standards/Approvals | DIN 5254 Form A, DIN 5256 Form C, DIN 472, DIN 5256 Form D, DIN 983, DIN 471, DIN 984, DIN 5254 Form B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Jaw Length 68mm | ||
Circlip Size Range 40 → 100 mm | ||
Finish Chrome Plated, Zinc Plated, Black | ||
Jaw Style Internal | ||
Jaw Shape Straight | ||
Model Number 6703590 | ||
Standards/Approvals DIN 5254 Form A, DIN 5256 Form C, DIN 472, DIN 5256 Form D, DIN 983, DIN 471, DIN 984, DIN 5254 Form B | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Circlip Pliers, Chrome Vanadium Steel Material, Straight Tip Style - 8000 J Series - 8000 J 3
Get to grips with internal retaining rings using these circlip pliers from GEDORE. You can use them with C-clips between 40 and 100mm in size, making them a versatile choice. They're made from chrome vanadium steel, so they stand up to corrosion and wear. Their straight, narrow tips make it a cinch to reach into tight spaces. This tool's handles have a blue plastic coating for a comfortable grip, so they lend you a hand when you're working for long periods of time.
Features & Benefits
• Light weight of 281g makes them comfortable to handle
• Oil-hardened, tempered finish for added strength
Applications
• Turbines
• Factory machinery
• Automotive repair
What's the advantage of circlips?
Circlips secure components in place on a shaft while still allowing the shaft to turn, so they don't get in the way of rotating machinery.
Related links
- Gedore 6701620 1-Piece Circlip Plier 69mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier 84.5mm Jaw ESD Safe
- Gedore 8000 1-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 8000 1-Piece Circlip Plier 50mm Jaw ESD Safe
- Gedore 6704480 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6703320 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6703400 1-Piece Circlip Plier 54mm Jaw ESD Safe
- Gedore 6704640 1-Piece Circlip Plier 65mm Jaw ESD Safe
