Knipex 13 05 160 1-Piece Multifunction Pliers, 160mm Overall
- RS Stock No.:
- 267-6956
- Mfr. Part No.:
- 13 05 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€58.43
(exc. VAT)
€71.87
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.43 |
*price indicative
- RS Stock No.:
- 267-6956
- Mfr. Part No.:
- 13 05 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Multifunction Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Multifunction Pliers | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Material Special Quality Tool Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Finish Chrome Plated | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex electricians pliers are the ideal pliers use for cable work and for gripping and bending wire and also for cutting medium hard and hard wire.
Precision cutting edges additionally induction hardened, cutting edge hardness approximately 60 HRC
With precision stripping holes
For crimping wire ferrules
It is made of vanadium electric steel and forged, multi stage oil hardened
Related links
- Knipex 13 02 160 1-Piece Multifunction Pliers, 160mm Overall
- Knipex 13 81 200 1-Piece Multifunction Pliers, 200mm Overall
- Knipex 13 91 200 1-Piece Multifunction Pliers, 200mm Overall
- Knipex 1-Piece Combination Plier, 160mm Overall
- Knipex 20 05 160 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Facom 580.1 1-Piece Multifunction Pliers
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
