Facom 580.1 1-Piece Multifunction Pliers
- RS Stock No.:
- 268-6662
- Mfr. Part No.:
- 580.10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€60.21
(exc. VAT)
€74.06
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.21 |
*price indicative
- RS Stock No.:
- 268-6662
- Mfr. Part No.:
- 580.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Multifunction Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Material | Chrome Molybdenum Steel | |
| Handle Type | Non-Slip | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Multifunction Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Material Chrome Molybdenum Steel | ||
Handle Type Non-Slip | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom multi purpose angle nose lock grip plier is suitable for industrial and automotive production and maintenance applications. It is automatically adjusts the jaws to the component, regardless of size and with the same pressure.
Non-slip chequered handle
One-hand unlocking by internal opening lever
Chromed finish, burnished mechanism
Related links
- Knipex 13 81 200 1-Piece Multifunction Pliers, 200mm Overall
- Knipex 13 91 200 1-Piece Multifunction Pliers, 200mm Overall
- Knipex 13 02 160 1-Piece Multifunction Pliers, 160mm Overall
- Knipex 13 05 160 1-Piece Multifunction Pliers, 160mm Overall
- Facom 1-Piece Hose Clamp Plier External
- Facom 1-Piece Combination Plier, 150mm Overall ESD Safe
- Facom 181A.25CPEPB 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Piston Ring Pliers
