Knipex 13 91 200 1-Piece Multifunction Pliers, 200mm Overall
- RS Stock No.:
- 267-6958
- Distrelec Article No.:
- 110-35-722
- Mfr. Part No.:
- 13 91 200
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€65.83
(exc. VAT)
€80.97
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.83 |
*price indicative
- RS Stock No.:
- 267-6958
- Distrelec Article No.:
- 110-35-722
- Mfr. Part No.:
- 13 91 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Multifunction Pliers | |
| Number of Pieces | 1 | |
| Cutting Capacity | 15 mm | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Finish | Black Atramentised, Plastic Coated, Polished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Multifunction Pliers | ||
Number of Pieces 1 | ||
Cutting Capacity 15 mm | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Finish Black Atramentised, Plastic Coated, Polished | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex pliers use for electrical installation comes in 6 functions in one pair of pliers.Multifunctional pliers use for the electrical installation is use to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping wire ferrules.Smooth surfaces near the tips grip single cores without damaging them, serrated gripping surfaces and pipe grip for gripping flat and round material.Clear cut outside edge on the gripping surfaces for working on flush mounted junction boxes and deburring feed through holes.
Stripping holes for conductors of 0.75 to 1.5 millimetre square and 2.5 millimetre square
Crimping die for wire ferrules 0.5 to 2.5 millimetre square
Cable shears with induction hardened precision cutting edges for copper and aluminium cables up to 5 x 2.5 millimetre square or 15 mm
Slim dimensions for easy access
Bolted joint is precise, zero backlash operation of pliers
High grade special tool steel and forged, multi stage oil hardened
Related links
- Knipex 13 81 200 1-Piece Multifunction Pliers, 200mm Overall
- Knipex 13 02 160 1-Piece Multifunction Pliers, 160mm Overall
- Knipex 13 05 160 1-Piece Multifunction Pliers, 160mm Overall
- Knipex 38 91 200 1-Piece Plier Bent Nose 73mm Jaw
- Facom 580.1 1-Piece Multifunction Pliers
- Knipex 45 21 200 1-Piece Plier, 200mm Overall
- Knipex 1-Piece Plier Straight, 200mm Overall
- Knipex 82 01 200 SB 1-Piece Gripping Plier, 200mm Overall
