Knipex 44 21 J41 1-Piece Circlip Plier, 300mm Overall
- RS Stock No.:
- 267-7212
- Mfr. Part No.:
- 44 21 J41
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€39.53
(exc. VAT)
€48.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.53 |
*price indicative
- RS Stock No.:
- 267-7212
- Mfr. Part No.:
- 44 21 J41
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Head Polished, Black Atramentised | |
| Jaw Shape | Straight | |
| Model Number | 44 21 J41 | |
| Standards/Approvals | DIN 5256 D | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Circlip Size Range 85 → 140 mm | ||
Finish Head Polished, Black Atramentised | ||
Jaw Shape Straight | ||
Model Number 44 21 J41 | ||
Standards/Approvals DIN 5256 D | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex circlip pliers use for internal circlips in bore holes which comes with locking device, can be released.It also comes with replaceable tips made of tempered steel.
Black powder coated
Pliers body is made of rolled steel, high strength
Tips is made of special tool steel, oil hardened
Related links
- Knipex 48 21 J41 1-Piece Circlip Plier, 305mm Overall
- Knipex 46 21 A41 1-Piece Circlip Plier, 300mm Overall
- BETA 1-Piece Circlip Plier 38mm Jaw
- Knipex 44 21 J31 1-Piece Circlip Plier, 215mm Overall
- CK T3711 11 5-Piece Circlip Plier, 300mm Overall
- CK T3710 11 5-Piece Circlip Plier, 300mm Overall
- BETA 1-Piece Circlip Plier 40mm Jaw
- Knipex 1-Piece Circlip Plier, 130mm Overall Internal
