CK T3710 11 5-Piece Circlip Plier, 300mm Overall

Image representative of range

Subtotal (1 unit)*

€78.12

(exc. VAT)

€96.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.12

*price indicative

RS Stock No.:
796-168
Mfr. Part No.:
T3710 11
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Circlip Plier

Number of Pieces

5

Overall Length

300mm

Handle Type

Bare Handle

Material

Alloy Steel

Circlip Size Range

85 → 140 mm

Finish

Black

Jaw Shape

Straight

Model Number

T3710 11

Standards/Approvals

DIN 5256C

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Circlip plier offers robust performance for fitting and removing circlips, making it an essential tool for precision work in various applications.

Made from high alloy steel for exceptional strength and durability

Hardened and tempered to withstand rigorous use

Chequered handles provide a secure grip during operation

Black gun finish ensures corrosion protection

Designed according to DIN 5256C specifications for reliability

Accommodates circlip sizes from Ø 85-140 mm

Length measures 300 mm for extended reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy