Knipex 46 21 A41 1-Piece Circlip Plier, 300mm Overall
- RS Stock No.:
- 267-7250
- Mfr. Part No.:
- 46 21 A41
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€45.10
(exc. VAT)
€55.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.10 |
*price indicative
- RS Stock No.:
- 267-7250
- Mfr. Part No.:
- 46 21 A41
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Head Polished | |
| Jaw Shape | Angled | |
| Model Number | 46 21 A41 | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Circlip Size Range 85 → 140 mm | ||
Finish Head Polished | ||
Jaw Shape Angled | ||
Model Number 46 21 A41 | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 B | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex circlip pliers for external circlips on shafts is solid style, forged and non-slip, solid tips.
DIN 5254 B 90degree celcius angled tips
Pliers body and tips is chrome vanadium steel, forged, oil-hardened
Related links
- Knipex 44 21 J41 1-Piece Circlip Plier, 300mm Overall
- Knipex 1-Piece Circlip Plier, 305mm Overall
- Knipex 46 21 A31 1-Piece Circlip Plier, 200mm Overall
- BETA 1-Piece Circlip Plier 38mm Jaw
- CK T3711 11 5-Piece Circlip Plier, 300mm Overall
- CK T3710 11 5-Piece Circlip Plier, 300mm Overall
- BETA 1-Piece Circlip Plier 40mm Jaw
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
