Bahco 2421S-180 1-Piece Flat Nose Plier, 180mm Overall VDE/1000V Approved, 57.5mm Jaw

Subtotal (1 unit)*

€61.92

(exc. VAT)

€76.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€61.92

*price indicative

RS Stock No.:
270-2366
Mfr. Part No.:
2421S-180
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Flat Nose Plier

Sub Type

Flat Nose Pliers

Tip Size

2.5 mm

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

180mm

Material

High Alloy Steel

ESD Safe

No

Handle Type

Comfort Grip, Insulated

Jaw Length

57.5mm

Jaw Width

17mm

Finish

Phosphate

Standards/Approvals

ISO 5745, IEC 60900

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco ERGO long flat nose pliers has insulated dual component handles with phosphate finish.

Developed according to the scientific ERGO process

Tips provide good grip and improved accessibility in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy