Phoenix Contact 1212808 6-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- RS Stock No.:
- 135-846
- Mfr. Part No.:
- 1212808
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€171.67
(exc. VAT)
€211.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.67 | €28.612 |
*price indicative
- RS Stock No.:
- 135-846
- Mfr. Part No.:
- 1212808
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Combination Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 180mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | DIN EN 60900 (VDE 0682 PART 201), EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Combination Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved Yes | ||
Overall Length 180mm | ||
Handle Type Ergonomic | ||
Standards/Approvals DIN EN 60900 (VDE 0682 PART 201), EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact combination plier is a versatile and durable tool designed for various applications. With VDE 1000V AC/1500V DC testing, it ensures safety while working. The ergonomic handle design reduces fatigue, providing excellent gripping and cutting performance with minimal effort. Ideal for professional electricians and DIY enthusiasts.
Tested for safety up to 1000V AC
Ergonomic handle for comfortable use
Excellent gripping and cutting performance
Less force required for efficient operation
Versatile tool for various applications
Related links
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Bahco 2678V-180 1-Piece Combination Plier 36mm Jaw
- Phoenix Contact 1212202 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
- Stanley 0-84-001 4-Piece Combination Plier 7in Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
