SAM 230-R16G-FME 2-Piece Gripping Plier, 160mm Overall Bent, 25mm Jaw
- RS Stock No.:
- 270-3248
- Mfr. Part No.:
- 230-R16G-FME
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3248
- Mfr. Part No.:
- 230-R16G-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Gripping Plier | |
| Number of Pieces | 2 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 25mm | |
| Finish | Chrome | |
| Jaw Style | Bent | |
| Jaw Shape | Bent | |
| Model Number | 230-R16G-FME | |
| Standards/Approvals | NF ISO 5748 | |
| Non-Sparking | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Gripping Plier | ||
Number of Pieces 2 | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 25mm | ||
Finish Chrome | ||
Jaw Style Bent | ||
Jaw Shape Bent | ||
Model Number 230-R16G-FME | ||
Standards/Approvals NF ISO 5748 | ||
Non-Sparking No | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Cutting pliers with polished chrome plated spring with clip has arms with two-material sheaths. It improved performance thanks to the high-frequency quenching process.
Built-in return spring for great operating flexibility
For piano wire
Related links
- SAM 204-R16G-FME 1-Piece Gripping Plier 9mm Jaw
- SAM 240-R16-G-FME 1-Piece Gripping Plier 40mm Jaw
- SAM 237-16G-FME 1-Piece Nose Plier 51mm Jaw
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 62343 1-Piece Plier 25mm Jaw
- SAM 220-10-FME 1-Piece Gripping Plier, 100mm Overall
- RS PRO 1-Piece Circlip Plier 25mm Jaw
- Teng Tools MB463-6 1-Piece Plier Bent 160mm Jaw ESD Safe
