SAM 240-R16-G-FME 2-Piece Gripping Plier, 165mm Overall Bent, 40mm Jaw
- RS Stock No.:
- 270-3252
- Mfr. Part No.:
- 240-R16-G-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€52.77
(exc. VAT)
€64.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.77 |
*price indicative
- RS Stock No.:
- 270-3252
- Mfr. Part No.:
- 240-R16-G-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Gripping Plier | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Overall Length | 165mm | |
| ESD Safe | No | |
| Handle Type | Bi-Material | |
| Material | Chromium | |
| Jaw Length | 40mm | |
| Finish | Chrome Plated, Polished | |
| Jaw Style | Bent | |
| Jaw Shape | Bent | |
| Model Number | 240-R16-G-FME | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Gripping Plier | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Overall Length 165mm | ||
ESD Safe No | ||
Handle Type Bi-Material | ||
Material Chromium | ||
Jaw Length 40mm | ||
Finish Chrome Plated, Polished | ||
Jaw Style Bent | ||
Jaw Shape Bent | ||
Model Number 240-R16-G-FME | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM stripping pliers with spring, polished chrome plate with clip has bi-material coated handles. The stripping thickness adjusted by a side screw with stop.
Spring-loaded automatic opening, extremely versatile
Adjustment retaining ring
Related links
- SAM 204-R16G-FME 1-Piece Gripping Plier 9mm Jaw
- SAM 230-R16G-FME 1-Piece Gripping Plier 25mm Jaw
- SAM Z-239-16 Bent Nose Plier 48mm Jaw
- Knipex 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Bahco 2952-165 1-Piece Gripping Plier Long 78mm Jaw
- SAM 220-10-FME 1-Piece Gripping Plier, 100mm Overall
- Teng Tools Gripping Plier Straight, 165mm Overall
