Rapid Agrafage 23467900 Plier, 60mm Overall
- RS Stock No.:
- 270-7688
- Mfr. Part No.:
- 23467900
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€49.26
(exc. VAT)
€60.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.26 |
*price indicative
- RS Stock No.:
- 270-7688
- Mfr. Part No.:
- 23467900
- Manufacturer:
- Rapid Agrafage
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Plier | |
| Overall Length | 60mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Plier | ||
Overall Length 60mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Mesh pliers for flexible fine wire mesh combine exceptional comfort with quick ease of use and a significant lifespan to meet your needs when fixing or securing fine or thicker mesh on the tension wire.
Compact format allows good manoeuvrability even in narrow spaces
Ergonomic non slip handle for optimal comfort
The FP216 fencing plier is designed for installing twisted agricultural wire fencing with thinner wire onto tension wires perfect for farm fencing projects, chicken runs, sheep enclosures, and more.
It is compatible with Rapid VR16 fencing staples and features an integrated magazine, a soft ergonomic non-slip handle with a locking function, a loading indicator, and a built-in wire cutter making your projects easy and efficient to complete.
Related links
- Rapid Agrafage 23468100 Plier, 60mm Overall
- Rapid Agrafage 40303112 5-Piece Plier, 60mm Overall Straight
- Rapid Agrafage 23468000 10-Piece Plier, 60mm Overall Straight
- Rapid Agrafage 5000407 12-Piece Plier, 145mm Overall Straight
- Rapid Agrafage Replacement Insert for Fence Pliers
- Rapid Agrafage Plier Type Riveter
- Rapid Agrafage Staple 20 Sheets Per pack
- Rapid Agrafage Staple 2500 Per Pack Per pack
