Rapid Agrafage 23468000 10-Piece Plier, 60mm Overall Straight
- RS Stock No.:
- 270-7689
- Mfr. Part No.:
- 23468000
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€24.42
(exc. VAT)
€30.04
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.42 |
*price indicative
- RS Stock No.:
- 270-7689
- Mfr. Part No.:
- 23468000
- Manufacturer:
- Rapid Agrafage
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Plier | |
| Number of Pieces | 10 | |
| VDE/1000V Approved | No | |
| Overall Length | 60mm | |
| Material | Steel | |
| Handle Type | Ergonomic, Soft Grip | |
| ESD Safe | No | |
| Circlip Size Range | 5 → 11 mm | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Model Number | 23468000 | |
| Standards/Approvals | RoHS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Plier | ||
Number of Pieces 10 | ||
VDE/1000V Approved No | ||
Overall Length 60mm | ||
Material Steel | ||
Handle Type Ergonomic, Soft Grip | ||
ESD Safe No | ||
Circlip Size Range 5 → 11 mm | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Model Number 23468000 | ||
Standards/Approvals RoHS | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Fence clamp for all types flexible mesh tongs combine exceptional comfort with quick ease of use and a significant lifespan to meet your needs when fixing or securing fine or thicker mesh on the tension wire.
Compact format allows good manoeuvrability even in narrow spaces
Ergonomic non slip handle for optimal comfort
Versatile, affordable, and easy to use, the Rapid FP20 fencing plier is compatible with both Rapid VR16 and VR22 staples, making it ideal for occasional tasks and repairs around your property—such as minor fixes, securing protective netting, craft projects, and bag closures.
Its magazine-free design ensures excellent handling, even in tight or hard-to-reach spaces.
Related links
- Rapid Agrafage 40303112 5-Piece Plier, 60mm Overall Straight
- Rapid Agrafage 23467900 Plier, 60mm Overall
- Rapid Agrafage 23468100 Plier, 60mm Overall
- Rapid Agrafage 5000407 12-Piece Plier, 145mm Overall Straight
- Rapid Agrafage Plier Type Riveter
- Rapid Agrafage Replacement Insert for Fence Pliers
- Rapid Agrafage Staple 10 Sheets Per pack
- Rapid Agrafage R53 R53 Stapler, 53/4-10 mm Staple Size
