Rapid Agrafage 23468100 Plier, 60mm Overall

Subtotal (1 unit)*

€49.26

(exc. VAT)

€60.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.26

*price indicative

RS Stock No.:
270-7690
Mfr. Part No.:
23468100
Manufacturer:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Plier

Overall Length

60mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Fence clamp for all types flexible thick mesh tongs combine exceptional comfort with quick ease of use and a significant lifespan to meet your needs when fixing or securing fine or thicker mesh on the tension wire.

Compact format allows good manoeuvrability even in narrow spaces

Ergonomic non slip handle for optimal comfort

Specifically designed for attaching thicker wire fencing to tension wire, the FP222 fencing plier is ideal for both professionals and DIY users alike.

It is compatible with Rapid VR22 fencing staples and features an integrated magazine, a soft ergonomic non-slip handle with a locking function, a loading indicator, and a built-in wire cutter—making all your fencing projects simple and efficient.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy