Rapid Agrafage 40303112 5-Piece Plier, 60mm Overall Straight
- RS Stock No.:
- 270-7707
- Mfr. Part No.:
- 40303112
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€49.38
(exc. VAT)
€60.74
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.38 |
*price indicative
- RS Stock No.:
- 270-7707
- Mfr. Part No.:
- 40303112
- Manufacturer:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Plier | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Overall Length | 60mm | |
| Material | Steel | |
| ESD Safe | No | |
| Handle Type | Soft Grip, Ergonomic | |
| Circlip Size Range | 5 → 11 mm | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Model Number | 40303112 | |
| Standards/Approvals | RoHS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Plier | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Overall Length 60mm | ||
Material Steel | ||
ESD Safe No | ||
Handle Type Soft Grip, Ergonomic | ||
Circlip Size Range 5 → 11 mm | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Model Number 40303112 | ||
Standards/Approvals RoHS | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Fencing kit includes fence plier, galvanized hog ring and plastic coated hog rings with hard steel body, jaws and locking hook.
Quick and easy load magazine
Full strip Integrated magazine
Specifically designed for attaching thicker wire fencing to tension wire, the FP222 fencing plier is ideal for both professionals and DIY users alike.
It is compatible with Rapid VR22 fencing staples and features an integrated magazine, a soft ergonomic non-slip handle with a locking function, a loading indicator, and a built-in wire cutter—making all your fencing projects simple and efficient.
The FP222 comes supplied with 200 VR22 staples.
Related links
- Rapid Agrafage 23468000 10-Piece Plier, 60mm Overall Straight
- Rapid Agrafage 23467900 Plier, 60mm Overall
- Rapid Agrafage 23468100 Plier, 60mm Overall
- Rapid Agrafage 5000407 12-Piece Plier, 145mm Overall Straight
- Rapid Agrafage Plier Type Riveter
- Facom 5-Piece Plier Set Straight Tip 200 mm, 245 mm Overall
- Rapid Agrafage Replacement Insert for Fence Pliers
- Teng Tools TED441Q 5-Piece Plier Set
