SAM P13-J4MM 4-Piece Plier, 414mm Overall
- RS Stock No.:
- 270-9738
- Mfr. Part No.:
- P13-J4MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€179.46
(exc. VAT)
€220.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.46 |
*price indicative
- RS Stock No.:
- 270-9738
- Mfr. Part No.:
- P13-J4MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Overall Length | 414mm | |
| Material | Chrome Plated Steel | |
| ESD Safe | No | |
| Finish | Polished Chrome Plated Steel | |
| Jaw Shape | Lock-Grip Tip Style | |
| Model Number | P13-J4MM | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Overall Length 414mm | ||
Material Chrome Plated Steel | ||
ESD Safe No | ||
Finish Polished Chrome Plated Steel | ||
Jaw Shape Lock-Grip Tip Style | ||
Model Number P13-J4MM | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM foam module with 4 pliers has drive size of 1/4 inch are polished with chrome plating. The module contain 1 vice-grip, 1 multi-grip pliers with superimposed arms, 1 combination plier and 1 diagonal cutting plier.
Weight 1.61 kg
