Wiha Plier, 185mm Overall Straight
- RS Stock No.:
- 272-6581
- Mfr. Part No.:
- 34708
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€100.57
(exc. VAT)
€123.70
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.57 |
*price indicative
- RS Stock No.:
- 272-6581
- Mfr. Part No.:
- 34708
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Plier | |
| Overall Length | 185mm | |
| VDE/1000V Approved | No | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Plier | ||
Overall Length 185mm | ||
VDE/1000V Approved No | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools pliers set classic with MagicTips circlip pliers contains 4 pieces, it prevents damage caused by lost circlips in the work area. Its used for attaching and removing circlips in holes as well as on shafts and axles.
Safe and sturdy grip on circlips
With safety latching function
Related links
- Teng Tools MBE470-7 1-Piece Circlip Plier, 185mm Overall Straight
- Bahco 2171G-180 1-Piece Plier 22mm Jaw
- Wiha Plier, 180mm Overall Straight
- Gedore 5-Piece Locking Plier, 185mm Overall
- Facom 1-Piece Combination Plier, 185mm Overall
- Penta 1-Piece Round Nose Plier, 185mm Overall
- Facom 181A Water Pump Plier 48mm Jaw
- Teng Tools MB482-7TQ 1-Piece Plier 185mm Jaw
