Wiha Plier, 180mm Overall Straight
- RS Stock No.:
- 272-6565
- Mfr. Part No.:
- 26850
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€64.48
(exc. VAT)
€79.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.48 |
*price indicative
- RS Stock No.:
- 272-6565
- Mfr. Part No.:
- 26850
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Plier | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Plier | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools needle nose pliers with extra-long plier head for inserting low-lying components, it has DynamicJoint design that reduces effort required for cutting. Its used for attaching and removing circlips in holes as well as on shafts and axles.
DynamicJoint design reduces effort required for cutting
Non-slip gripping in all work situations
Related links
- Knipex 1-Piece Circlip Plier, 180mm Overall Straight
- SAM 195-17A-FME 1-Piece Long Nose Plier, 180mm Overall Straight
- Wiha Plier, 185mm Overall Straight
- Knipex 1-Piece Circlip Plier, 180mm Overall Straight Nose
- BETA 1-Piece Circlip Plier 24mm Jaw
- Wiha Z01018002SB 1-Piece Combination Plier, 180mm Overall
- Wiha Z01018006SB 1-Piece Combination Plier Extra Long, 180mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 180mm Overall
