CK T3769 1-Piece Bent Nose Plier Serrated, 145mm Overall, 33mm Jaw
- RS Stock No.:
- 275-5288
- Distrelec Article No.:
- 301-78-885
- Mfr. Part No.:
- T3769
- Manufacturer:
- CK
Subtotal (1 unit)*
€68.28
(exc. VAT)
€83.98
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.28 |
*price indicative
- RS Stock No.:
- 275-5288
- Distrelec Article No.:
- 301-78-885
- Mfr. Part No.:
- T3769
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Bent Nose Plier | |
| Product Type | Bent Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| Material | Alloy Steel | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 33mm | |
| Finish | Mirror Polished Surface | |
| Jaw Style | Serrated | |
| Standards/Approvals | VDE, VDE0682/201, IEC 60900:2004, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Bent Nose Plier | ||
Product Type Bent Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
Material Alloy Steel | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 33mm | ||
Finish Mirror Polished Surface | ||
Jaw Style Serrated | ||
Standards/Approvals VDE, VDE0682/201, IEC 60900:2004, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK precision snipe nose plier made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment.
Spot welded double leaf springs for consistent
PVC handles for comfort & grip
Related links
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe
- CK T3777 1-Piece Flat Nose Plier Serrated 40mm Jaw
- Ega-Master 76594 1-Piece Bent Nose Plier, 200mm Overall VDE/1000V Approved
- Penta MC13CE-XL 1-Piece Bent Nose Plier, 235mm Overall VDE/1000V Approved
