Wiha 26799 1-Piece Long Nose Plier, 120 mm Overall
- RS Stock No.:
- 280-5797
- Distrelec Article No.:
- 301-44-178
- Mfr. Part No.:
- 10348
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€50.63
(exc. VAT)
€62.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.63 |
*price indicative
- RS Stock No.:
- 280-5797
- Distrelec Article No.:
- 301-44-178
- Mfr. Part No.:
- 10348
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Sub Type | Needle Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 9655, IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Sub Type Needle Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 9655, IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Plier is a Professional ESD needle nose plier. This plier is a electrostatically conductive tools which protect electronic components from damage. It reduces strain from continuous work thanks to opening spring.
Based on DIN ISO 9655 standard
Compliance with IEC 61340 5 1 standard
Ideal for fine gripping and bending work
Related links
- Wiha 26806 1-Piece Long Nose Plier Flat, 120 mm Overall
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Phoenix Contact 1212490 1-Piece Round Nose Plier, 120 mm Overall
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Phoenix Contact 1212493 1-Piece Flat Nose Plier, 120 mm Overall
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- SAM 1-Piece Flat Nose Plier 23mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 21.5mm Jaw ESD Safe
