Wiha 26806 1-Piece Long Nose Plier Flat, 120 mm Overall
- RS Stock No.:
- 280-5799
- Distrelec Article No.:
- 301-44-181
- Mfr. Part No.:
- 26806
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€50.66
(exc. VAT)
€62.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.66 |
*price indicative
- RS Stock No.:
- 280-5799
- Distrelec Article No.:
- 301-44-181
- Mfr. Part No.:
- 26806
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Long Nose Plier | |
| Sub Type | Flat-Nose Plier Short | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| ESD Safe | No | |
| Jaw Style | Flat | |
| Standards/Approvals | DIN ISO 9655. IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Long Nose Plier | ||
Sub Type Flat-Nose Plier Short | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
ESD Safe No | ||
Jaw Style Flat | ||
Standards/Approvals DIN ISO 9655. IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Plier is a Professional ESD flat nose plier. This plier is a electrostatically conductive tools which protect electronic components from damage. It reduces strain from continuous work thanks to opening spring.
Based on DIN ISO 9655 standard
Compliance with IEC 61340 5 1 standard
Ideal for fine gripping and bending work
Related links
- Wiha 26799 1-Piece Long Nose Plier, 120 mm Overall
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- Ega-Master 1-Piece Long Nose Plier Flat Nose 55mm Jaw
- BETA 1-Piece Long Nose Plier Flat 40mm Jaw
- Facom 1-Piece Long Nose Plier Flat Jaw 50mm Jaw
- Phoenix Contact 1212493 1-Piece Flat Nose Plier, 120 mm Overall
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 21.5mm Jaw ESD Safe
- CK T3772 1 1-Piece Flat Nose Plier Serrated 23mm Jaw
