Avit AV06030 1-Piece Water Pump Plier, 250mm Overall
- RS Stock No.:
- 276-5874
- Distrelec Article No.:
- 301-78-770
- Mfr. Part No.:
- AV06030
- Manufacturer:
- Avit
Subtotal (1 unit)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.90 |
*price indicative
- RS Stock No.:
- 276-5874
- Distrelec Article No.:
- 301-78-770
- Mfr. Part No.:
- AV06030
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Sub Type | Water Pump Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Handle Type | Soft Grip | |
| ESD Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Sub Type Water Pump Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Handle Type Soft Grip | ||
ESD Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit water pump pliers has hardened and tempered jaws for lasting durability.
Adjustable jaws for multiple applications
Soft grip handle for increased comfort
Related links
- Wiha 39091 1-Piece Water Pump Plier, 250mm Overall
- RS PRO 1-Piece Water Pump Plier, 250mm Overall
- BETA 1-Piece Water Pump Plier 33mm Jaw
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Narrow ESD Safe
- Stanley 0-84-294 1-Piece Water Pump Plier 10in Jaw
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Serrated
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
