Virax 1-Piece Plier, 265mm Overall
- RS Stock No.:
- 284-0172
- Mfr. Part No.:
- 335010
- Manufacturer:
- Virax
Subtotal (1 unit)*
€142.33
(exc. VAT)
€175.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.33 |
*price indicative
- RS Stock No.:
- 284-0172
- Mfr. Part No.:
- 335010
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 265mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| ESD Safe | No | |
| Handle Type | Insulated | |
| Finish | Chrome Plated | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 265mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
ESD Safe No | ||
Handle Type Insulated | ||
Finish Chrome Plated | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Reducing Pliers blades inter-penetrate to form a fold on the periphery of the pipe, reducing its diameter, and allowing consistent slotted joints to be easily formed in all types of pipe (smoke and gas, extraction, ventilation, dust extraction,
Accurate adjustment
Case-hardened blades and pins
