Wiha Z22030002SB 1-Piece Water Pump Plier, 300mm Overall, 63mm Jaw
- RS Stock No.:
- 285-5022
- Mfr. Part No.:
- 36988
- Manufacturer:
- Wiha
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-5022
- Mfr. Part No.:
- 36988
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Handle Type | Ergonomic | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| ESD Safe | No | |
| Jaw Length | 63mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Handle Type Ergonomic | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
ESD Safe No | ||
Jaw Length 63mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools water pump Industrial pliers with push button 300 mm. Installation projects often involve pipes, nuts, as well as rounded and edged materials in a variety of dimensions. Water pump pliers offer the optimal grip for all occasions.
Fast and simple adjustment of pliers
High quality chrome vanadium molybdenum steel
DIN ISO 8976 standards
Related links
- Bahco 1-Piece Water Pump Plier 63mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 38mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
