Facom 1-Piece Water Pump Plier, 300 mm Overall, 38mm Jaw
- RS Stock No.:
- 235-0156
- Mfr. Part No.:
- 482.30SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0156
- Mfr. Part No.:
- 482.30SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Material | Beryllium Copper Alloy | |
| Jaw Length | 38mm | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Material Beryllium Copper Alloy | ||
Jaw Length 38mm | ||
Non-Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 482.SR series non sparking multigrip pliers is made of copper beryllium alloy.
Thickness 11 mm
Related links
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 73mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
- Wiha Z22030002SB 1-Piece Water Pump Plier 63mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
