CK Long Nose Plier, 150mm Overall, 33mm Jaw ESD Safe
- RS Stock No.:
- 343-8846
- Mfr. Part No.:
- T3769D 150
- Manufacturer:
- CK
Subtotal (1 unit)*
€89.80
(exc. VAT)
€110.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.80 |
*price indicative
- RS Stock No.:
- 343-8846
- Mfr. Part No.:
- T3769D 150
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Long Nose Plier | |
| Overall Length | 150mm | |
| Material | Tungsten, Carbide, Alloy Steel | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic, Dual Component, Polyvinyl Chloride | |
| Jaw Length | 33mm | |
| Finish | Mirror Polished | |
| Standards/Approvals | BS EN 61340 2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Long Nose Plier | ||
Overall Length 150mm | ||
Material Tungsten, Carbide, Alloy Steel | ||
ESD Safe Yes | ||
Handle Type Ergonomic, Dual Component, Polyvinyl Chloride | ||
Jaw Length 33mm | ||
Finish Mirror Polished | ||
Standards/Approvals BS EN 61340 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensoplus® snipe nose pliers
Snipe nose pliers with smooth or serrated jaws from the Sensoplus® series.
Available in two models.
Related links
- CK Long Nose Plier 20mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier Snipe Nose 40mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Facom Long Nose Plier 35mm Jaw ESD Safe
- Lindstrom Long Nose Plier Bent Nose 29mm Jaw ESD Safe
- Lindstrom Long Nose Plier Snipe Nose 32mm Jaw ESD Safe
- Lindstrom Long Nose Plier Serrated 31.5mm Jaw ESD Safe
- RS PRO Long Nose Plier Long Nose 20mm Jaw ESD Safe
