Bernstein Long Nose Plier Short, 130mm Overall ESD Safe
- RS Stock No.:
- 396-3601
- Distrelec Article No.:
- 180-50-282
- Mfr. Part No.:
- 3-683-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€51.61
(exc. VAT)
€63.48
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.61 |
*price indicative
- RS Stock No.:
- 396-3601
- Distrelec Article No.:
- 180-50-282
- Mfr. Part No.:
- 3-683-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Sub Type | Euroline-Conductive | |
| Product Type | Long Nose Plier | |
| Overall Length | 130mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic | |
| Jaw Width | 10mm | |
| Finish | Fine Polished, Bright Burnished | |
| Nose Angle | 20° | |
| Jaw Style | Short | |
| Standards/Approvals | DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Sub Type Euroline-Conductive | ||
Product Type Long Nose Plier | ||
Overall Length 130mm | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Ergonomic | ||
Jaw Width 10mm | ||
Finish Fine Polished, Bright Burnished | ||
Nose Angle 20° | ||
Jaw Style Short | ||
Standards/Approvals DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ESD EUROline-Conductive Pliers
Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Slimline, flat and snipe nosed pliers
Standards
DIN EN 61340–5–1, 61340–2–1, 61340–2–3
Related links
- Bernstein 3-683-15 1-Piece Long Nose Plier Short 23mm Jaw ESD Safe
- Bernstein Long Nose Plier, 140mm Overall VDE/1000V Approved ESD Safe
- Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 1-Piece Round Nose Plier, 130mm Overall Internal ESD Safe
- Bernstein 3-681-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-688-15 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- ideal-tek ES6011.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6021.CR.BG Nose Plier Short 18mm Jaw ESD Safe
