Gedore 6704480 5-Piece Circlip Plier, 169mm Overall Internal, 41mm Jaw ESD Safe
- RS Stock No.:
- 772-4277
- Mfr. Part No.:
- 8000 J 21
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€29.03
(exc. VAT)
€35.71
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.03 |
*price indicative
- RS Stock No.:
- 772-4277
- Mfr. Part No.:
- 8000 J 21
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Overall Length | 169mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Jaw Length | 41mm | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Zinc Plated, Black, Chrome Plated | |
| Jaw Style | Internal | |
| Jaw Shape | Bent | |
| Model Number | 6704480 | |
| Standards/Approvals | DIN 471, DIN 472, DIN 5256 Form D, DIN 984, DIN 5256 Form C, DIN 5254 Form A, DIN 983, DIN 5254 Form B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Overall Length 169mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Jaw Length 41mm | ||
Circlip Size Range 19 → 60 mm | ||
Finish Zinc Plated, Black, Chrome Plated | ||
Jaw Style Internal | ||
Jaw Shape Bent | ||
Model Number 6704480 | ||
Standards/Approvals DIN 471, DIN 472, DIN 5256 Form D, DIN 984, DIN 5256 Form C, DIN 5254 Form A, DIN 983, DIN 5254 Form B | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Circlip Pliers, Clamping Protection, 19 to 60mm Circlip Size Range - 8000 J Series - 8000 J 21
Work the right angle in your setup with these circlip pliers from GEDORE. They're just the thing for removing internal retaining rings, as their 90° bent jaws ensure a precise fit on the fastener. This tool's chrome vanadium steel body has an oil-hardened and tempered finish, so you can rely on it to stand up to wear and corrosion. The plastic-dipped handles provide insulation for protection from electric shock.
Features & Benefits
• Small tip diameter of 1.8mm to slot into small circlip holes
• Compatible with circlip sizes between 19 and 60mm for versatility
• Clamping protection and built-in opening springs aid user control
Applications
• Agricultural equipment
• Industrial manufacturing
• Vehicle repair and maintenance
How long are these circlip pliers?
They have an overall length of 170mm, making it a cinch to access hard-to-reach areas.
Related links
- Gedore 8000 1-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6703320 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 8000 1-Piece Circlip Plier 50mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier 84.5mm Jaw ESD Safe
- Gedore 6703590 1-Piece Circlip Plier 68mm Jaw ESD Safe
- Gedore 6703400 1-Piece Circlip Plier 54mm Jaw ESD Safe
- Gedore 6704640 1-Piece Circlip Plier 65mm Jaw ESD Safe
- Gedore 6702430 1-Piece Circlip Plier 43mm Jaw ESD Safe
