Gedore 6704640 1-Piece Circlip Plier, 292mm Overall Internal, 65mm Jaw ESD Safe
- RS Stock No.:
- 772-4289
- Mfr. Part No.:
- 8000 J 41
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€56.14
(exc. VAT)
€69.05
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.14 |
*price indicative
- RS Stock No.:
- 772-4289
- Mfr. Part No.:
- 8000 J 41
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 292mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Jaw Length | 65mm | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Zinc Plated, Chrome Plated, Black | |
| Jaw Style | Internal | |
| Jaw Shape | Bent | |
| Model Number | 6704640 | |
| Standards/Approvals | DIN 5254 Form A, DIN 5256 Form C, DIN 984, DIN 472, DIN 5254 Form B, DIN 471, DIN 5256 Form D, DIN 983 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 292mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Jaw Length 65mm | ||
Circlip Size Range 85 → 140 mm | ||
Finish Zinc Plated, Chrome Plated, Black | ||
Jaw Style Internal | ||
Jaw Shape Bent | ||
Model Number 6704640 | ||
Standards/Approvals DIN 5254 Form A, DIN 5256 Form C, DIN 984, DIN 472, DIN 5254 Form B, DIN 471, DIN 5256 Form D, DIN 983 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Circlip Pliers, Angled Tip Style, 484g Weight - 8000 J Series - 8000 J 41
Are hard-to-remove retaining rings holding you back in your machine repairs? Choose these circlip pliers from GEDORE. Thanks to their 90° angled tips, they give you a good grip on internal circlips, even when you're working on hard-to-access shafts. Their tempered and hardened chrome vanadium steel construction means you can count on these pliers to go the extra mile in tough operating environments.
Features & Benefits
• Light weight of 484g makes them comfortable to handle when working for long periods
• Precision-machined for an accurate and firm hold on fittings
• Oil-hardened for extra strength and durability
Applications
• Textile industry
• Medical and pharmaceutical manufacturing
• Power utilities
• Industrial automation
Do these circlip pliers have a handle grip?
Yes, these pliers have a plastic-dipped handle to increase comfort and minimise the chance of your hands slipping.
Related links
- Gedore 8000 1-Piece Circlip Plier 50mm Jaw ESD Safe
- Gedore 8000 1-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier 84.5mm Jaw ESD Safe
- Gedore 6704480 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6703590 1-Piece Circlip Plier 68mm Jaw ESD Safe
- Gedore 6703320 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6703400 1-Piece Circlip Plier 54mm Jaw ESD Safe
- Gedore 8000 A 1-Piece Circlip Plier, 305mm Overall External ESD Safe
