RS PRO Combination Plier, 160mm Overall VDE/1000V Approved
- RS Stock No.:
- 847-3702
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€22.25
(exc. VAT)
€27.37
(inc. VAT)
- RS Stock No.:
- 847-3702
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Combination Plier | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Insulated | |
| Material | Chrome Vanadium Steel | |
| Finish | Head with Polish | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Combination Plier | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Handle Type Insulated | ||
Material Chrome Vanadium Steel | ||
Finish Head with Polish | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro VDE Combination Insulated Pliers
Combination pliers are used by electricians and tradesmen primarily for gripping onto wires and cables to effectively alter their position or shape with precision. Our RS Pro VDE Insulated pliers are ideal as they not only provide the grip you need but they have been certified to withstand 1000 V.
Key Features
• CR-V Steel Body
• VDE GS Approved
• Easy to use
Related links
- RS PRO Combination Plier 35mm Jaw
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
- Bahco 2628S-160 1-Piece Combination Plier 32mm Jaw
- Bahco 2678V-160 1-Piece Combination Plier 33mm Jaw
- BETA 1150MQ 160 1-Piece Combination Plier 37mm Jaw
- Stanley 0-84-000 4-Piece Combination Plier 6in Jaw
- RS PRO Combination Plier 29mm Jaw
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe

