nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-179
- Mfr. Part No.:
- PS2030
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-179
- Mfr. Part No.:
- PS2030
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 300mm | |
| External Depth | 27mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 300mm | ||
External Depth 27mm | ||
External Height 200mm | ||
Standards/Approvals RoHS | ||
Series PS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Side Panels designed for the PF/PV plinths provide a robust solution for covering openings, ensuring a neat and professional finish. Crafted from 1.5 mm mild steel, these double folded panels are engineered for maximum strength and durability, making them an essential addition to your enclosure systems. The structured powder coating in RAL 7022 brings an appealing look to any installation, whilst also offering excellent resistance to various environmental factors.
Finished with a structured powder coating for superior protection
Compatible with combinable and semi compact enclosure ranges
Includes mounting accessories facilitating easy setup
Available in an Umbra Gray finish to complement various environments
Lightweight design contributes to ease of installation and handling
Related links
- nVent HOFFMAN 300 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 277 mm 450 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 227 mm 300 mm for use with Mild Steel Wall Mounted Enclosures
