nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
275-180
Mfr. Part No.:
PS2040
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plinth

For Use With

Enclosure

Sub Type

Side Plinth

Colour

Umbra Grey

Material

Steel

External Width

400mm

External Depth

27mm

External Height

200mm

Standards/Approvals

RoHS

Contents

Mounting Accessories

Series

PS

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Innovative side panel solution is designed specifically for the Hoffman range of free standing enclosures. Perfect for those looking to enhance both functionality and aesthetics, these panels seamlessly cover the openings in the sides of PF/PV plinths. Crafted from Durable mild steel with a robust powder coated finish, these panels not only provide a refined look but also ensure strong structural integrity. The double folded design maximizes strength and stability, making this an essential addition for anyone Serious about optimizing their enclosure setup.

Constructed from 1.5 mm thick mild steel for enhanced durability

Finished in RAL 7022 structured powder coating for a modern look

Includes mounting accessories for quick and uncomplicated installation

Packaged as a set of two panels to cover both sides effectively

Lightweight design at 2.1 kg for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy