RS Better World
Schneider Electric 300 mm Plinth 100 mm for use with Spacial SM
- RS Stock No.:
- 221-0802
- Mfr. Part No.:
- NSYSPS3100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0802
- Mfr. Part No.:
- NSYSPS3100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SM | |
| Sub Type | Plinth Kit | |
| Colour | Grey RAL 7022 | |
| Material | Epoxy Polyester Powder | |
| External Width | 300mm | |
| External Height | 100mm | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SM | ||
Sub Type Plinth Kit | ||
Colour Grey RAL 7022 | ||
Material Epoxy Polyester Powder | ||
External Width 300mm | ||
External Height 100mm | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electrics spacial SM side panel plinth having dimensions of 100x300 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
- Schneider Electric 300 mm Plinth 200 mm for use with Spacial SM
- Schneider Electric 300 mm Plinth 300 mm 100 mm for use with CRN Spacial SD
- Schneider Electric Plinth 300 mm 200 mm for use with Spacial SF/SM/SFX
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
