Siemens, 16A White 2 Gang Electrical Socket 5UB14 Indoor, Schuko

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.24

*price indicative

RS Stock No.:
610-880
Mfr. Part No.:
5UB1408
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

2

Product Type

Electrical Socket

Colour

White

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

Finish

White

IP Rating

IP20

Overall Depth

45mm

Overall Height

70mm

Range

DELTA

Overall Width

70mm

Standards/Approvals

VDE 620

Series

5UB14

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens titanium white socket outlet seamlessly combines functionality with a modern design. Engineered for both performance and aesthetic appeal, this two-pole socket is crafted from durable thermoplastic material, ensuring safety and longevity in various environments. With its elegant finish and streamlined shape, it not only provides reliable power supply but also enhances the decor of any living space. Equipped with a protective ground contact pin, it guarantees safety while complying with VDE standards. Perfect for flush mounting, this socket outlet offers versatility for diverse installations, catering to the needs of contemporary homes and offices alike. Its unobtrusive design allows for an effortlessly integrated look, making it an essential component for any electrical setup.

Elegantly designed to blend with modern interiors

Constructed from high-quality thermoplastic for enhanced durability

Offers flush mounting for a sleek appearance

Equipped with a protective ground contact pin for added safety

Meets VDE standards to ensure reliable performance

Halogen-free materials contribute to a safer environment

IP20 protection class prevents dust ingress

Compact dimensions make it suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy