Siemens, 16A 2 Gang Electrical Socket 5UB19 Indoor, CEE
- RS Stock No.:
- 610-845
- Mfr. Part No.:
- 5UB1938
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 610-845
- Mfr. Part No.:
- 5UB1938
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Electrical Socket | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | CEE | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Aluminium | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Series | 5UB19 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Electrical Socket | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type CEE | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Aluminium | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Series 5UB19 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens aluminium-metallic socket outlet is meticulously designed to meet the demands of modern electrical installations. Featuring a robust grounding pin and enhanced touch protection, this innovative product ensures safety and functionality in various environments. Engineered with two-pole configuration according to CEE 7 standards, it harmoniously combines an elegant central plate design with practical features. Noteworthy for its commitment to quality, this socket outlet offers seamless integration while providing a reliable connection for a range of applications. Its thermoplastic material and IP20 protection class make it suitable for indoor use, showcasing durability alongside a sleek appearance. The compact dimensions allow for straightforward installation in both commercial and residential settings, catering to diverse needs with style and efficiency.
Designed with protective ground contact for enhanced safety
Finished in an eye-catching aluminium metallic for a modern aesthetic
Mounting type facilitates easy installation with claw and screw
Halogen-free materials ensure a reduced environmental impact
IP20 protection class guarantees safety against solid bodies larger than 12--5 mm
Flush mounting capability provides a seamless fit into various surfaces
Operates at a rated voltage of 250 V to accommodate various appliances
