Siemens, 15A White 1 Gang Electrical Socket 5UH13 Indoor, Schuko
- RS Stock No.:
- 610-740
- Mfr. Part No.:
- 5UH1300
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€101.88
(exc. VAT)
€125.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.88 |
*price indicative
- RS Stock No.:
- 610-740
- Mfr. Part No.:
- 5UH1300
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5UH13 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Standards/Approvals RoHS Compliant | ||
Series 5UH13 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens overvoltage protection module is a cutting-edge solution designed for SCHUKO socket outlets, enhancing safety by safeguarding connected devices from voltage spikes. With a focus on reliability, this module is ideal for environments where sensitive electrical equipment operates. Its integration into existing systems is seamless, ensuring minimal disruption while maximising protection. Offering extensive general product approvals, the module reflects siemens commitment to quality and safety. The comprehensive online support and information resources further empower users, providing easy access to manuals, specifications, and technical assistance. This product exemplifies modern engineering designed to meet the diverse needs of its users, ensuring peace of mind through robust overvoltage protection.
Designed specifically for SCHUKO socket outlets
Enhances the safety of connected electrical devices
Incorporates general product approvals for quality assurance
Offers extensive online support for easy access to resources
Facilitates seamless integration into existing electrical systems
Equips users with vital protection against voltage spikes
Demonstrates commitment to modern engineering standards
