Siemens, 15A White 1 Gang Electrical Socket 5UH12 Indoor, Schuko
- RS Stock No.:
- 610-904
- Mfr. Part No.:
- 5UH1205
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7.76
(exc. VAT)
€9.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.76 |
*price indicative
- RS Stock No.:
- 610-904
- Mfr. Part No.:
- 5UH1205
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Height | 55mm | |
| Overall Width | 55mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5UH12 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Height 55mm | ||
Overall Width 55mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Standards/Approvals RoHS Compliant | ||
Series 5UH12 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens electrical white cover plate is a sleek and stylish solution designed specifically for SCHUKO socket outlets. This cover plate not only enhances the aesthetic appeal of your electrical installations but also provides a functional and reliable barrier. Crafted in elegant electric white, it seamlessly integrates into any modern interior, ensuring your spaces are both safe and visually appealing. With its compact size of 55x55 mm, this cover plate offers a perfect fit while its robust design ensures durability and longevity, making it an excellent choice for both residential and commercial applications. Whether you are upgrading your home or designing a new office, this product delivers the quality and sophistication associated with siemens.
Crafted from high-quality materials that ensure durability
Designed to fit standard SCHUKO socket outlets effortlessly
Elegant appearance that blends seamlessly with modern decor
Mechanical design that guarantees ease of installation
Backed by siemens reputation for innovation and reliability
Suited for various applications from residential to commercial spaces
Includes comprehensive support and documentation for customers
