Siemens, 15A White 1 Gang Electrical Socket 5UH12 Indoor, American Socket
- RS Stock No.:
- 611-025
- Mfr. Part No.:
- 5UH1225
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 611-025
- Mfr. Part No.:
- 5UH1225
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | American Socket | |
| Pole Configuration | 2P | |
| Mount Type | Screw Fixing | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Height | 65mm | |
| Overall Depth | 45mm | |
| Overall Width | 65mm | |
| Series | 5UH12 | |
| Standards/Approvals | CCC-Ex | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type American Socket | ||
Pole Configuration 2P | ||
Mount Type Screw Fixing | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Height 65mm | ||
Overall Depth 45mm | ||
Overall Width 65mm | ||
Series 5UH12 | ||
Standards/Approvals CCC-Ex | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- DE
The Siemens socket outlet cover is designed to integrate seamlessly into contemporary environments requiring increased touch protection. This innovative product, measuring 65x65 mm, caters to both aesthetic and functional needs, boasting a striking bronze finish that enhances its visual appeal. Crafted from durable thermoplastic, this cover ensures longevity while accommodating various installation requirements. With an IP20 protection class, it provides reliable safety in diverse applications. The cover is suitable for integration into various systems and demonstrates meticulous engineering, reflecting siemens commitment to quality and safety. Perfect for both residential and commercial spaces, this stylish cover combines form and function in a practical solution for modern electrical installations.
Enhanced touch protection ensures safety in domestic and commercial environments
Shiny bronze appearance adds a touch of elegance to any decor
Screw fixing method allows for easy installation and maintenance
Halogen-free material aligns with eco-friendly standards for modern living
General product approval for use in hazardous locations guarantees reliability
Suitable for integration into various systems offering flexibility in applications
No harmful imprint marking maintains a sleek clean finish
